Recently searched

    Jaeger, 5324 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 2, Screw Coupling

    Jaeger
    RS Stock No.:
    324-6580
    Mfr. Part No.:
    5324 440 06
    Brand:
    Jaeger
    View this category
    62 In stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $129.04

    (exc. GST)

    $148.40

    (inc. GST)

    unitsPer unit
    1 +$129.04
    RS Stock No.:
    324-6580
    Mfr. Part No.:
    5324 440 06
    Brand:
    Jaeger

    Legislation and Compliance

    COO (Country of Origin):
    FR

    Product Details

    Cable Plug and Socket


    Note

    Cable mounting shells mate with Standard series chassis receptacles.

    Specifications

    AttributeValue
    Number of Contacts8
    GenderMale
    Contact GenderMale
    Current Rating35A
    Shell Size2
    Mounting TypeCable Mount
    IP RatingIP65
    Mating TypeScrew Coupling
    Body OrientationStraight
    Housing MaterialMetal
    Series5324
    Contact PlatingSilver
    Maximum Operating Temperature+100°C
    Minimum Operating Temperature-40°C
    Shell PlatingNickel
    62 In stock for delivery within 7 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $129.04

    (exc. GST)

    $148.40

    (inc. GST)

    unitsPer unit
    1 +$129.04