Glenair 10 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 18, MIL-DTL-5015
- RS Stock No.:
- 410-8776
- Mfr. Part No.:
- IT3102A18-1S
- Brand:
- Glenair
Discontinued product
Alternative
Amphenol Industrial, MS3102A 10 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 18,
$37.04
Each
RS Stock No.: 475-741
- RS Stock No.:
- 410-8776
- Mfr. Part No.:
- IT3102A18-1S
- Brand:
- Glenair
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Female |
Contact Gender | Female |
Current Rating | 22A |
Voltage Rating | 200 V ac, 250 V dc |
Shell Size | 18 |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold, Silver |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |