Visaton Miniature Speaker
- RS Stock No.:
- 526-888
- Mfr. Part No.:
- 5212
- Brand:
- Visaton
Bulk discount available
Subtotal (1 unit)*
$8.01
(exc. GST)
$9.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.01 |
| 10 - 49 | $6.49 |
| 50 - 99 | $4.96 |
| 100 + | $4.40 |
*price indicative
- RS Stock No.:
- 526-888
- Mfr. Part No.:
- 5212
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Miniature Speaker | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Miniature Speaker | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
Related links
- Visaton Miniature Speaker
- PUI Audio 0.8 W Miniature Speaker
- Visaton 8 Ω 2 W Miniature Speaker 50 mm Dia., 9 mm Lead Length 18 mm
- PUI Audio 1 W Miniature Speaker
- Visaton 8 Ω 0.5 W Miniature Speaker 28 mm Dia. 6.2 mm
- Visaton 50 Ω 0.5 W Miniature Speaker 16 mm Dia., 24 mm Lead Length 3.5 mm
- Visaton 8 Ω 1 W Miniature Speaker 8.7 mm Dia. 5.3 mm, 1.4 cm
- Visaton 8 Ω 0.2 W Miniature Speaker 23 mm Dia. 28 mm
