- RS Stock No.:
- 136-7920
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-7920
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABC - ABS-228-RC Miniatures Speakers
The ABS-228-RC/RS is a miniature speaker with a maximum power of 0.2W. This Mylar speaker has a very low profile and is rated at 150ohm making it the perfect option for headphone applications.
Features & Benefits
Rated at 150ohm making it perfect for headphone applications
Very low profile at 4.6mm
Maximum power 0.2W
Cone material: Mylar
ROHS Compliant
Very low profile at 4.6mm
Maximum power 0.2W
Cone material: Mylar
ROHS Compliant
Buzzer
Specifications
Attribute | Value |
---|---|
Coil Resistance | 150Ω |
Sound Level | 93dB |
Rated Power | 0.1W |
Cone Material | Mylar |
Dimensions | 36 (Dia.) x 4.6mm |
Diameter | 36mm |
Height | 4.6mm |