RS PRO 150Ω 0.1W Miniature Speaker 36mm Dia. 36 (Dia.) x 4.6mm (LxWxD)

  • RS Stock No. 136-7931
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ABC - ABS-228-RC Miniatures Speakers

The ABS-228-RC/RS is a miniature speaker with a maximum power of 0.2W. This Mylar speaker has a very low profile and is rated at 150ohm making it the perfect option for headphone applications.

Features & Benefits

Rated at 150ohm making it perfect for headphone applications
Very low profile at 4.6mm
Maximum power 0.2W
Cone material: Mylar
ROHS Compliant

Buzzer

Specifications
Attribute Value
Coil Resistance 150Ω
Sound Level 93dB
Rated Power 0.1W
Cone Material Mylar
Dimensions 36 (Dia.) x 4.6mm
Diameter 36mm
Height 4.6mm
On back order for despatch 04/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 9.58
(exc. GST)
$ 11.02
(inc. GST)
units
Per unit
1 - 4
$9.58
5 - 14
$9.10
15 - 24
$8.64
25 +
$8.22
Related Products
Minature Mylar speaker. Ultra thin150mm fitted leads & ...
Description:
Minature Mylar speaker. Ultra thin150mm fitted leads & Molex connector. Applications include: Nurse Call Systems, medical products, test equipment, emergency locators, telephone security products and monitoring equipment.
The miniatire PEEK speakers are a range of ...
Description:
The miniatire PEEK speakers are a range of speakers ideal for PDA'S, smart phones, mobile phones and medical equipment. Ultra miniature. Light weight. DurableSpring loaded contacts and adhesive tape. Easily installed and mounted.
The miniatire PEEK speakers are a range of ...
Description:
The miniatire PEEK speakers are a range of speakers ideal for PDA'S, smart phones, mobile phones and medical equipment. Ultra miniature. Light weight. DurableSpring loaded contacts and adhesive tape. Easily installed and mounted.
3.6cm miniature speakers are ideal for use at ...
Description:
3.6cm miniature speakers are ideal for use at cold temperatures particularly outdoor applications with high humidity and unfavourable conditions. • Plastic basket• Plastic mylar diaphragm• Balanced frequency response• Good voice reproduction• IP65.