Recently searched

    Murata 220nF MLCC, 50V dc V, ±10% , SMD

    This image is representative of the product range

    Subtotal (1 reel of 100 units)**. Quantities below 150 on continuous strip

    $82.00

    (exc. GST)

    $94.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    100 +$0.82

    **price indicative

    Packaging Options:
    RS Stock No.:
    141-754P
    Mfr. Part No.:
    GRM31MB11H224KA01L
    Brand:
    Murata
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murata

    Capacitance

    220nF

    Voltage

    50V dc

    Package/Case

    1206 (3216M)

    Mounting Type

    Surface Mount

    Dielectric

    B

    Tolerance

    ±10%

    Dimensions

    3.2 x 1.6 x 1.15mm

    Length

    3.2mm

    Depth

    1.6mm

    Height

    1.15mm

    Terminal Type

    Surface Mount

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +85°C