- RS Stock No.:
- 133-5716
- Mfr. Part No.:
- RDEF11H104Z0M1H01A
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 144-1982
Price (ex. GST) Each (In a Bag of 100)
Was $0.251
You pay
$0.166
(exc. GST)
$0.191
(inc. GST)
- RS Stock No.:
- 133-5716
- Mfr. Part No.:
- RDEF11H104Z0M1H01A
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | F |
Tolerance | -20 → +80% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Minimum Operating Temperature | -25°C |
Terminal Type | Radial |
Suppression Class | Class II |
Maximum Operating Temperature | +85°C |