Yageo 1206 (3216M) 10μF MLCC 16V dc ±10% SMD 222278113676

  • RS Stock No. 173-2822
  • Mfr. Part No. 222278113676
  • Manufacturer Yageo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Yageo 1206

1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Specifications
Attribute Value
Capacitance 10 µF
Voltage 16 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10%
Dimensions 3.2 x 1.6 x 1.6mm
Length 3.2mm
Depth 1.6mm
Height 1.6mm
Series Standard
Terminal Type Surface Mount
Minimum Operating Temperature -55°C
Maximum Operating Temperature +85°C
8000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$ 0.145
(exc. GST)
$ 0.167
(inc. GST)
units
Per unit
Per Reel*
4000 +
$0.145
$580.00
*price indicative