KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 177-5170
- Mfr. Part No.:
- C1206F104K5RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 4000 units)**
$808.00
(exc. GST)
$928.00
(inc. GST)
8000 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | $0.202 | $808.00 |
8000 - 12000 | $0.197 | $788.00 |
16000 + | $0.19 | $760.00 |
**price indicative
- RS Stock No.:
- 177-5170
- Mfr. Part No.:
- C1206F104K5RACTU
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 1.6 x 0.9mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 0.9mm | |
Series | F Series FO-CAP | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 0.9mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.9mm | ||
Series F Series FO-CAP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Axial
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD