- RS Stock No.:
- 187-7655
- Mfr. Part No.:
- KCA55W7UMF103MH01L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 187-7655
- Mfr. Part No.:
- KCA55W7UMF103MH01L
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.
Rated voltage AC250V (r.m.s.).
Best suitable for class Y2 capacitors
AC250V (r.m.s.)-rated voltage, withstand voltage of AC2000V (r.m.s.) guaranteed for 60 seconds.
Best suitable for DC input common mode noise filters.
DC630V-rated voltage, withstand voltage of DC2700V guaranteed for 60 seconds.
Bond metal terminals to the external electrodes of chips.
The stress applied to the chip is relieved by the elastic action of the metal terminal.
Substantially reduces board deflection cracks and soldering cracks.
This product is not damaged even with a board deflection of 6 mm. Solder cracks do not occur even with 2,000 cycles of heat stress.
Realize large capacity by stacking 2 capacitors.
2 chips can be stacked.
Best suitable for class Y2 capacitors
AC250V (r.m.s.)-rated voltage, withstand voltage of AC2000V (r.m.s.) guaranteed for 60 seconds.
Best suitable for DC input common mode noise filters.
DC630V-rated voltage, withstand voltage of DC2700V guaranteed for 60 seconds.
Bond metal terminals to the external electrodes of chips.
The stress applied to the chip is relieved by the elastic action of the metal terminal.
Substantially reduces board deflection cracks and soldering cracks.
This product is not damaged even with a board deflection of 6 mm. Solder cracks do not occur even with 2,000 cycles of heat stress.
Realize large capacity by stacking 2 capacitors.
2 chips can be stacked.