Recently searched

    Yageo 1μF MLCC, 50V dc V, ±10% , SMD

    Bulk discount available

    Subtotal (1 tape of 25 units)**

    $9.95

    (exc. GST)

    $11.45

    (inc. GST)

    Add to Basket
    Select or type quantity
    875 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tape**
    25 - 475$0.398$9.95
    500 - 975$0.359$8.975
    1000 +$0.323$8.075

    **price indicative

    Packaging Options:
    RS Stock No.:
    198-8332
    Mfr. Part No.:
    CS1206KKX7R9BB105
    Brand:
    Yageo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Yageo

    Capacitance

    1µF

    Voltage

    50V dc

    Package/Case

    1206 (3216M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Length

    3.2mm

    Series

    Standard

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Terminal Type

    Surface Mount

    Related links