- RS Stock No.:
- 743-5535
- Mfr. Part No.:
- RH515C186MA3RA3
- Brand:
- Yageo
Discontinued product
- RS Stock No.:
- 743-5535
- Mfr. Part No.:
- RH515C186MA3RA3
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
AVX RH leadframe Series
The RH range uses high volumetric efficient X7R capacitors in a J style lead frame.
The range of components are uncoated and are suitable for input or output filter capacitors in
high frequency DC-DC convertor, automotive, telecom, industrial and military applications. All models are highly reliable and excellent quality.
The range of components are uncoated and are suitable for input or output filter capacitors in
high frequency DC-DC convertor, automotive, telecom, industrial and military applications. All models are highly reliable and excellent quality.
2-Chip Piled Multilayer
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 18µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 10.7 x 10.7 x 4.9mm |
Length | 10.7mm |
Depth | 10.7mm |
Height | 4.9mm |
Series | RH |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |