- RS Stock No.:
- 773-8538P
- Mfr. Part No.:
- 0603Y1000331KXT
- Brand:
- Syfer Technology
Available for back order.
Added
Price (ex. GST) Each (Supplied on a Reel) Quantities below 150 on continuous strip
$0.649
(exc. GST)
$0.746
(inc. GST)
Units | Per unit |
50 + | $0.649 |
- RS Stock No.:
- 773-8538P
- Mfr. Part No.:
- 0603Y1000331KXT
- Brand:
- Syfer Technology
Technical data sheets
Legislation and Compliance
Product Details
Syfer Flexicap 0603
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Specifications
Attribute | Value |
---|---|
Capacitance | 330pF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | Flexicap |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |