Samtec 50Ω Right Angle PCB Mount MMCX Connector, jack, Through Hole Termination, 0 → 6GHz, RG316

  • RS Stock No. 123-6813
  • Mfr. Part No. GRF1-J-P-04-E-RA-TH1
  • Manufacturer Samtec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Samtec Ganged PCB Mount MMCX Jacks

From Samtec, a series of ganged micro-mini MMCX PCB mount jacks. The 50ohm micro-miniature connectors are typically used in communication applications from DC to 6 GHz. Ideal for use where board space is restricted. They feature a Snaplock design allowing for 360° rotation when mated. The MMCX ganged jacks in this range are available in different number of ways in both straight and right angled. Mates with GRF1-P MMCX cable assemblies, typical part number 123-6824

Features and Benefits

Multiple number of jack options
Reliable snap together connection
Micro miniature size

Applications

WiFi
PCMCIA Cards
GPS
GPS Receivers
Antennas

Samtec MMCX

Specifications
Attribute Value
Gender Female
Body Orientation Right Angle
Termination Method Through Hole
Mounting Type PCB Mount
Size Micro Miniature
Body Plating Gold Flash
Cable Type RG316
Impedance 50Ω
Mating Type Snap-On
Operating Frequency 0 → 6GHz
Contact Plating Gold
Contact Material Beryllium Copper
Series GRF1-J
Discontinued product
Related Products
Amphenol HD-BNC connector plugs for standard cable variants, ...
Description:
Amphenol HD-BNC connector plugs for standard cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. These high density BNC connectors are compatible with most ...
Amphenol HD-BNC connector plugs for high density cable ...
Description:
Amphenol HD-BNC connector plugs for high density cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. These high density BNC connectors are compatible with ...
From Telegartner, a 50 Ω 7/16 DIN right ...
Description:
From Telegartner, a 50 Ω 7/16 DIN right angled male to female adapter. This RF adapter has a brass body with a copper alloy spring contact and a PTFE insulator. The threaded adapter has an IP67 IEC 60529 protection class ...
Microminiature coaxial connectors designed for monitoring video and ...
Description:
Microminiature coaxial connectors designed for monitoring video and broadcast applications. Rapid push-pull snap-on mating action, compatible with 50Ω versions. Smaller in size than equivalent SMB versions, and ideal for use in equipment with restricted space. Suitable for use with RG178 ...