Telegartner 50Ω Right Angle Cable Mount MMCX Connector, Plug, Crimp Termination, 0 6GHz, RG178 B/U, RG196 A/U

  • RS Stock No. 712-3361
  • Mfr. Part No. J01340A0121
  • Manufacturer Telegartner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

MMCX PCB Plugs and Angle Receptacles

MMCX RF Connectors - Telegartner

Specifications
Attribute Value
Gender Male
Body Orientation Right Angle
Termination Method Crimp
Mounting Type Cable Mount
Body Plating Nickel over Gold
Cable Type RG178 B/U, RG196 A/U
Impedance 50Ω
Operating Frequency 0 6GHz
Contact Plating Nickel Gold Alloy
Contact Material Beryllium Copper
25 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 7.18
(exc. GST)
$ 8.26
(inc. GST)
units
Per unit
1 - 14
$7.18
15 - 49
$6.78
50 - 99
$5.88
100 - 249
$5.75
250 +
$5.60
Packaging Options: