Maxim Integrated DS8500-JND+, Modem HART Protocol Modem FSK, 3.6 V, 1200bit/s, 20-Pin, TQFN
This image is representative of the product range
- RS Stock No.:
- 732-7608
- Mfr. Part No.:
- DS8500-JND+
- Manufacturer:
- Maxim Integrated
units | Per unit |
1 - 9 | $11.87 |
10 - 49 | $11.78 |
50 - 99 | $11.66 |
100 - 249 | $11.55 |
250 + | $11.44 |
HART Modems, Maxim Integrated Products
Note
Attribute | Value |
Modem Type | HART Protocol Modem |
Modulation Technique | FSK |
Transmission Media Type | Wire |
Power Supply Type | Single |
Typical Operating Supply Voltage | 3.6 V |
Maximum Data Rate | 1200bit/s |
Typical Supply Current | 0.285mA |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 20 |
Dimensions | 5 x 5 x 0.73mm |
Height | 0.73mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Width | 5mm |
Minimum Operating Temperature | -40 °C |