- RS Stock No.:
- 200-4204
- Mfr. Part No.:
- 61-8520.22
- Brand:
- EAO
45 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$33.63
(exc. GST)
$38.67
(inc. GST)
Units | Per unit |
1 - 14 | $33.63 |
15 - 49 | $32.63 |
50 - 99 | $31.60 |
100 - 249 | $30.93 |
250 + | $30.24 |
- RS Stock No.:
- 200-4204
- Mfr. Part No.:
- 61-8520.22
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO switching element for key lock is a snap-action switching element with solder 2.8 x 0.5 mm connection method. It has a switching voltage of 250 V AC as well as DC and 5 A of switching current.
Light-weight 0.008 kg
2NO contacts
3 positions
2NO contacts
3 positions
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 2NO |
For Use With | Series 61 |