- RS Stock No.:
- 200-4236
- Mfr. Part No.:
- 84-8515.8640
- Brand:
- EAO
- RS Stock No.:
- 200-4236
- Mfr. Part No.:
- 84-8515.8640
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO switching element comes with bi-colour illumination. It has LED and built-in resistor included. The operating voltage is 24V DC ±10 % and operation current is 15mA. The switching voltage is 42V AC as well as DC and the switching current is 0.1A.
IP40 protection degree
Flat ribbon cable
1NO contact
Short-travel element switching system
Flat ribbon cable
1NO contact
Short-travel element switching system
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 1NO |
For Use With | 84 Series |