- RS Stock No.:
- 200-4242
- Mfr. Part No.:
- 84-8511.6340
- Brand:
- EAO
- RS Stock No.:
- 200-4242
- Mfr. Part No.:
- 84-8511.6340
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO switching element with illumination has a switching voltage of 42V AC as well as DC and switching current of 0.1A. It has 1NO contacts and short-travel element type of switching system. The operating voltage is of 12 V DC ±10 % whereas 10 mA operation current.
IP40 protection rating
Flat ribbon cable
Flat ribbon cable
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 1NO |
For Use With | 84 Series |