AD8349AREZ, Modulator Quadrature 160MHz 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

I/Q Modulators & Demodulators, Analog Devices

I/Q or Quadrature modulation and demodulation utilizes signals that are split into In-phase (I) and Quadrature (Q) components. These two components differ in phase by 90°.

RF & Microwave, Analog Devices

Specifications
Attribute Value
Device Type Modulator
Modulation Type Quadrature
Maximum I/Q Frequency 160MHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Maximum Supply Current 150 mA
Typical Output Power 4dBm
Dimensions 5 x 4.4 x 1mm
Height 1mm
Length 5mm
Width 4.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.75 V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
96 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 96)
$ 14.564
(exc. GST)
$ 16.749
(inc. GST)
units
Per unit
Per Tube*
96 +
$14.564
$1,398.144
*price indicative
Related Products
The RF803E & RF803D chipset together with suitable ...
Description:
The RF803E & RF803D chipset together with suitable RF Transmitter and Receiver modules enable a secure wireless keyfob 3-button remote control system to be made . RF800 Series ICs perform all the necessary data manipulation and encoding/decoding of data for ...
The RF803E & RF803D chipset together with suitable ...
Description:
The RF803E & RF803D chipset together with suitable RF Transmitter and Receiver modules enable a secure wireless keyfob 3-button remote control system to be made . RF800 Series ICs perform all the necessary data manipulation and encoding/decoding of data for ...
The LA72910/12 devices are video modulator/demodulator circuits. ASK ...
Description:
The LA72910/12 devices are video modulator/demodulator circuits. ASK modulation and demodulation (LA72912)Video signal FM modulation and demodulation. Video signal emphasis and de-emphasis. Video FM signal drop-out detectionFM mute function at second-call. Carrier frequency: 10.9 to 12.1MHz. Power supply: +4.7V to ...
The MIFARE Classic devices are contactless smart card ...
Description:
The MIFARE Classic devices are contactless smart card ICs used in public transport, access management and shop loyalty cards. Operating Frequency: 13.56MHzOTA Data Rate: 106kbps. Proximity operating distance: up to 100mm. Available with 7-byte unique identifier (7B UID) or 4-byte ...