AD8348ARUZ, Quadrature Demodulator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Other Line Drivers, Analog Devices

Specifications
Attribute Value
Device Type Demodulator
Modulation Type Quadrature
Maximum Conversion Gain 25.5dB
Typical Noise Figure 10.75dB
Maximum I/Q Frequency 75MHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 28
Maximum Supply Current 58 mA
Dimensions 9.7 x 4.4 x 1.05mm
Height 1.05mm
Length 9.7mm
Width 4.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
On back order for despatch 14/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 14.531
(exc. GST)
$ 16.711
(inc. GST)
units
Per unit
Per Tube*
50 +
$14.531
$726.55
*price indicative