AD8345AREZ, ,Modulator ,Quadrature 1000MHz ,16-Pin TSSOP
- RS Stock No.:
- 183-2074
- Mfr. Part No.:
- AD8345AREZ
- Manufacturer:
- Analog Devices
View this category
13 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
Was $25.51
You pay
$25.33
(exc. GST)
$29.13
(inc. GST)
units | Per unit |
1 + | $25.33 |
Packaging Options:
- RS Stock No.:
- 183-2074
- Mfr. Part No.:
- AD8345AREZ
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Output frequency range 140 MHz to 1000 MHz
I/Q baseband frequency range dc – 80 MHz output power +2.5 dBm P1 dB
Noise floor –155 dBm/Hz
Quadrature phase accuracy 0.5 deg rms
Amplitude balance 0.2 dB
Single 2.7 V – 5.5 V supply
Pin compatible with AD8346 / AD8349
I/Q baseband frequency range dc – 80 MHz output power +2.5 dBm P1 dB
Noise floor –155 dBm/Hz
Quadrature phase accuracy 0.5 deg rms
Amplitude balance 0.2 dB
Single 2.7 V – 5.5 V supply
Pin compatible with AD8346 / AD8349
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Device Type | Modulator |
Modulation Type | Quadrature |
Maximum I/Q Frequency | 1000MHz |
Programmable | Yes |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Supply Current | 65 mA |
Typical Output Power | 500mW |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | +85 °C |
Width | 4.5mm |