- RS Stock No.:
- 390-4725
- Mfr. Part No.:
- 29356
- Brand:
- Vikan
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$43.01
(exc. GST)
$49.46
(inc. GST)
Units | Per unit |
1 + | $43.01 |
- RS Stock No.:
- 390-4725
- Mfr. Part No.:
- 29356
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Anodised Aluminium Brush/Mop Handle
Size: 31(Dia) x 1300mm
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Length | 1.31m |
Material | Aluminium |
Telescopic | No |
Diameter | 31mm |
For Use With | Vikan Brush, Vikan Mop |