- RS Stock No.:
- 390-5633
- Mfr. Part No.:
- 29754
- Brand:
- Vikan
28 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$107.93
(exc. GST)
$124.12
(inc. GST)
Units | Per unit |
1 + | $107.93 |
- RS Stock No.:
- 390-5633
- Mfr. Part No.:
- 29754
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Brush/Squeegee Telescopic Handle
Size: 31(Dia) x 1500-2780mm
Material: Anodised aluminium
Fits all Vikan squeegee and brushes
Material: Anodised aluminium
Fits all Vikan squeegee and brushes
Specifications
Attribute | Value |
---|---|
Colour | Red |
Length | 1.575m |
Material | Aluminium |
Telescopic | Yes |
For Use With | Vikan Brush, Vikan Squeegee |