- RS Stock No.:
- 823-4725
- Mfr. Part No.:
- 29602
- Brand:
- Vikan
75 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$52.99
(exc. GST)
$60.94
(inc. GST)
Units | Per unit |
1 + | $52.99 |
- RS Stock No.:
- 823-4725
- Mfr. Part No.:
- 29602
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Ultra Hygienic Handle, Polypropylene
Ultra Hygienic Handle of polypropylene
Manufactured according to the European and American regulations for food contact materials
Rounded grip
Chemical resistant, withstands the most aggressive cleaning chemicals
No corrosion
Easy to clean
With the durable Vikan thread, suitable for all Vikan brushes, squeegees and scrapers
Manufactured according to the European and American regulations for food contact materials
Rounded grip
Chemical resistant, withstands the most aggressive cleaning chemicals
No corrosion
Easy to clean
With the durable Vikan thread, suitable for all Vikan brushes, squeegees and scrapers
Specifications
Attribute | Value |
---|---|
Colour | Green |
Length | 1.3m |
Material | Polypropylene |
Telescopic | No |
Diameter | 34mm |