Robert Scott Big White Exel 117g Yellow Non-Woven Mop Head
- RS Stock No.:
- 667-272
- Mfr. Part No.:
- 102199 Yellow
- Brand:
- Robert Scott
N
Subtotal (1 pack of 10 units)*
$15.62
(exc. GST)
$17.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.62 | $1.562 |
*price indicative
- RS Stock No.:
- 667-272
- Mfr. Part No.:
- 102199 Yellow
- Brand:
- Robert Scott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robert Scott | |
| Type | Mop Head | |
| Material | Non-Woven | |
| Colour | Yellow | |
| Size | 117g | |
| Application | Floors | |
| Trade Name | Big White Exel | |
| Select all | ||
|---|---|---|
Brand Robert Scott | ||
Type Mop Head | ||
Material Non-Woven | ||
Colour Yellow | ||
Size 117g | ||
Application Floors | ||
Trade Name Big White Exel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Robert Scott Big White Exel Socket Mop Standard is a lightweight, super-absorbent mop made from non-woven waste fabric strips. It features an extra-secure Exel push-fit fitting to prevent slipping on the handle when wringing. A great value, fast-drying alternative to cotton mops, it is ideal for smaller areas. Color-coded sockets help minimize cross-contamination. Made in the UK, it fits Exel, Hygiene, and wooden handles.
Material Composition Polyester Viscose
Socket Polypropylene
Clip Polypropylene
Weight 117g
Color Yellow
Socket Polypropylene
Clip Polypropylene
Weight 117g
Color Yellow
Related links
- Robert Scott Big White Exel 117g Green Non-Woven Mop Head
- Robert Scott Big White Exel 117g Blue Non-Woven Mop Head
- Robert Scott 40cm Yellow Acrylic Mop Head
- Robert Scott 60cm Yellow Acrylic Mop Head
- Robert Scott 40cm Green Acrylic Mop Head
- Robert Scott 60cm Red Acrylic Mop Head
- Robert Scott 40cm Blue Acrylic Mop Head
- Robert Scott 60cm Blue Acrylic Mop Head
