- RS Stock No.:
- 162-9393
- Mfr. Part No.:
- MC33152VDR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 162-9393
- Mfr. Part No.:
- MC33152VDR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Output Current | 1.5 A |
Supply Voltage | 18V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | High and Low Side |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |