ROHM BD81A74EFV-ME2 Hex High and Low Side MOSFET Power Driver 28-Pin, HTSSOP

  • RS Stock No. 178-5610
  • Mfr. Part No. BD81A74EFV-ME2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

BD81A74EFV-M / BD81A74MUV-M (VQFN28SV5050 package) is a white LED driver with the capability of withstanding high input voltage (maximum 35V). This driver has 4ch constant-current drivers in 1-chip, where each channel can draw up to 120mA (Max), and it is suitable for high illumination LED drive. Furthermore, a buck-boost current mode DC/DC controller is also built to achieve stable operation during power voltage fluctuation. Light modulation (10,000:1@100Hz dimming function) is possible by PWM input.

4ch Current Driver for LED Drive
Buck-Boost Current Mode DC/DC Controller
Control DC/DC Converter Oscillation Frequency by External Synchronized Signal
Spread Spectrum Function
LSI Protection Function (UVLO, OVP, TSD, OCP, SCP)
LED Abnormality Detection Function (Open/Short)
VOUT Discharge Function (Buck-Boost Structure Limitation)

Specifications
Attribute Value
Number of Drivers 6
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 35 V
Topology High and Low Side
Mounting Type Surface Mount
Number of Outputs 4
Polarity Non-Inverting
Package Type HTSSOP
Pin Count 28
Input Logic Compatibility PWM
Length 9.7mm
Maximum Operating Temperature +125 °C
Height 0.85mm
On-State Resistance 10Ω
Automotive Standard AEC-Q100
Dimensions 9.7 x 4.4 x 0.85mm
Width 4.4mm
Minimum Operating Temperature -40 °C
On back order for despatch 30/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 2.79
(exc. GST)
$ 3.21
(inc. GST)
units
Per unit
Per Reel*
2500 - 2500
$2.79
$6,975.00
5000 - 5000
$2.762
$6,905.00
7500 +
$2.735
$6,837.50
*price indicative