ROHM BM6101FV-CE2 5 Galvanic Isolated MOSFET Power Driver, 5A 20-Pin, SSOP

  • RS Stock No. 178-5782
  • Mfr. Part No. BM6101FV-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

The BM6101FV-C is successor of BM6103FV-C. This IC is a gate driver with isolation voltage 2500Vrms, I/O delay time of 350ns, and minimum input pulse width of 180ns, and incorporates the fault signal output functions, undervoltage lockout (UVLO) function, thermal protection function, and short current protection (SCP, DESAT) function.

Providing Galvanic Isolation
Active Miller Clamping
Fault signal output function (Adjustable output holding time)
Under voltage lockout function
Thermal protection function
Short current protection function (Adjustable reset time)
Soft turn-off function for short current protection (Adjustable turn-off time)
Supporting Negative VEE
Key Specifications
Isolation voltage: 2500Vrms(Max.)
Maximum gate drive voltage: 24V(Max.)
I/O delay time: 350ns(Max.)
Minimum input pulse width: 180ns(Max.)

Specifications
Attribute Value
Number of Drivers 5
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 5.5 V
Topology Galvanic Isolated
Mounting Type Surface Mount
Peak Output Current 5A
Number of Outputs 1
Polarity Non-Inverting
Package Type SSOP
Pin Count 20
Input Logic Compatibility PWM
Width 6.1mm
Fall Time 100ns
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Height 1.7mm
Rise Time 100ns
Length 6.5mm
Dimensions 6.5 x 6.1 x 1.7mm
Maximum Operating Temperature +125 °C
8 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 9.83
(exc. GST)
$ 11.30
(inc. GST)
units
Per unit
1 - 49
$9.83
50 - 99
$8.84
100 - 249
$8.04
250 - 999
$7.37
1000 +
$6.80
Packaging Options: