ROHM BD2270HFV-LBTR High Side MOSFET Power Driver 5-Pin, HVSOF

  • RS Stock No. 184-5225
  • Mfr. Part No. BD2270HFV-LBTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

This is the product guarantees long time support in Industrial market. The BD2270HFV is N-ch MOSFET Driver IC for Load Switch Applications Charge pump driver circuit, Discharge circuit, analogue control input circuit are build-in. It’s realized high performance load switch circuit, using N-ch MOSFETs analogue control input circuit is realized power up sequence control.

Long time support a product for Industrial applications.
Charge pump circuit included for drive external N-ch MOSFET
Output discharge circuit
Soft start circuit
analogue Control Input for Power sequence control

Specifications
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Topology High Side
Mounting Type Surface Mount
Number of Outputs 1
Polarity Non-Inverting
Package Type HVSOF
Pin Count 5
On-State Resistance 300Ω
Rise Time 750µs
Maximum Operating Temperature +85 °C
Length 1.6mm
Dimensions 1.6 x 1.2 x 0.58mm
Width 1.2mm
Fall Time 60µs
Minimum Operating Temperature -25 °C
Height 0.58mm
On back order for despatch 30/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 1.053
(exc. GST)
$ 1.211
(inc. GST)
units
Per unit
Per Reel*
3000 +
$1.053
$3,159.00
*price indicative