ROHM BS2130F-GE2 Hex High and Low Side MOSFET Power Driver 28-Pin, SOP

  • RS Stock No. 184-5227
  • Mfr. Part No. BS2130F-GE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Floating Channels for Bootstrap Operation to +600V
Gate drive supply range from 11.5V to 20V
Built-in Under Voltage Lockout for Both Channels
The device includes an Over Current Protection circuit
Built-in Enable Channel (EN) which enable I/O functionality
Built-in FAULT Channel (/FAULT) which indicates over current and under voltage
RCIN Channel can determine the OCP holding time by external resistance and capacitance
3.3V and 5.0V input logic compatible
Output in phase with input

Specifications
Attribute Value
Number of Drivers 6
Minimum Operating Supply Voltage 11.5 V
Maximum Operating Supply Voltage 20 V
Topology High and Low Side
Mounting Type Surface Mount
Number of Outputs 6
Polarity Non-Inverting
Package Type SOP
Pin Count 28
Bridge Type Three Phase
Input Logic Compatibility 3.3 V, 5 V
On-State Resistance 100Ω
Height 2.2mm
Rise Time 190ns
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Fall Time 75ns
Width 7.5mm
Dimensions 18.5 x 7.5 x 2.2mm
Length 18.5mm
Input Bias Current 150µA
On back order for despatch 07/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1500)
$ 4.737
(exc. GST)
$ 5.448
(inc. GST)
units
Per unit
Per Reel*
1500 +
$4.737
$7,105.50
*price indicative