P-Channel MOSFET, 8 A, 160 V, 3-Pin TO-247 Magnatec BUZ905P
- RS Stock No.:
- 841-104
- Mfr. Part No.:
- BUZ905P
- Manufacturer:
- Magnatec
View all MOSFETs
Available for back order.
Price (ex. GST) Each
$31.94
(exc. GST)
$36.73
(inc. GST)
units | Per unit |
1 - 24 | $31.94 |
25 - 99 | $30.98 |
100 - 249 | $30.01 |
250 - 499 | $29.39 |
500 + | $28.74 |
Packaging Options:
- RS Stock No.:
- 841-104
- Mfr. Part No.:
- BUZ905P
- Manufacturer:
- Magnatec
Technical data sheets
Legislation and Compliance
Product Details
P-Channel MOSFET Transistors, Semelab
Specifications
Attribute | Value |
Channel Type | P |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Voltage | 160 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 1.5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 125 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -14 V, +14 V |
Length | 16.26mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Width | 2.49mm |
Height | 21.46mm |