- RS Stock No.:
- 169-7461
- Mfr. Part No.:
- DMC3025LSD-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-7461
- Mfr. Part No.:
- DMC3025LSD-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual N/P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N, P |
Maximum Continuous Drain Current | 2.3 A, 8.5 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 32 mΩ, 85 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 1.5 W |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 10.5 nC @ 10 V, 9.8 nC @ 10 V |
Length | 4.95mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 2 |
Width | 3.95mm |
Height | 1.5mm |
Minimum Operating Temperature | -55 °C |