Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

N-Channel MOSFET, 28 A, 100 V, 3-Pin TO-3 Magnatec IRF140

RS Stock No.:
177-5480
Mfr. Part No.:
IRF140
Manufacturer:
Magnatec
Magnatec

This image is representative of the product range

View all MOSFETs
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price (ex. GST) Each (In a Tray of 10)

$80.62

(exc. GST)

$92.71

(inc. GST)

unitsPer unitPer Tray*
10 +$80.62$806.20
*price indicative
RS Stock No.:
177-5480
Mfr. Part No.:
IRF140
Manufacturer:
Magnatec

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Legislation and Compliance

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Product Details

N-Channel MOSFET Transistors, Semelab



Specifications

AttributeValue
Channel TypeN
Maximum Continuous Drain Current28 A
Maximum Drain Source Voltage100 V
Package TypeTO-3
Mounting TypeThrough Hole
Pin Count3
Maximum Drain Source Resistance89 mΩ
Channel ModeEnhancement
Maximum Gate Threshold Voltage4V
Maximum Power Dissipation125 W
Transistor ConfigurationSingle
Maximum Gate Source Voltage-20 V, +20 V
Maximum Operating Temperature+150 °C
Transistor MaterialSi
Length39.95mm
Typical Gate Charge @ Vgs359 nC @ 10 V
Width26.67mm
Number of Elements per Chip1
Height7.87mm
Minimum Operating Temperature-55 °C
Available for back order.
Add to Basket
units

This product is currently unavailable to backorder.

Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

Added

Price (ex. GST) Each (In a Tray of 10)

$80.62

(exc. GST)

$92.71

(inc. GST)

unitsPer unitPer Tray*
10 +$80.62$806.20
*price indicative