- RS Stock No.:
- 178-3936
- Mfr. Part No.:
- SQM40022E_GE3
- Brand:
- Vishay Siliconix
Discontinued product
- RS Stock No.:
- 178-3936
- Mfr. Part No.:
- SQM40022E_GE3
- Brand:
- Vishay Siliconix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
TrenchFET® power MOSFET
Package with low thermal resistance
Package with low thermal resistance
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 150 A |
Maximum Drain Source Voltage | 40 V |
Package Type | D2PAK (TO-263) |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 3 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 3.5V |
Maximum Power Dissipation | 150 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Typical Gate Charge @ Vgs | 106 nC @ 10 V |
Transistor Material | Si |
Length | 10.67mm |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Width | 4.83mm |
Height | 11.3mm |
Automotive Standard | AEC-Q101 |
Series | TrenchFET |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1.5V |