- RS Stock No.:
- 792-5701
- Mfr. Part No.:
- STB36NM60ND
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 792-5701
- Mfr. Part No.:
- STB36NM60ND
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
N-Channel FDmesh™ Power MOSFET, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 29 A |
Maximum Drain Source Voltage | 600 V |
Package Type | D2PAK (TO-263) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 110 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 190 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +25 V |
Width | 9.35mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 80.4 nC @ 10 V |
Length | 10.4mm |
Series | FDmesh |
Height | 4.6mm |