- RS Stock No.:
- 800-9484
- Mfr. Part No.:
- ATP106-TL-H
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 800-9484
- Mfr. Part No.:
- ATP106-TL-H
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 30 A |
Maximum Drain Source Voltage | 40 V |
Package Type | ATPAK |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 41 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.6V |
Maximum Power Dissipation | 40 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Length | 6.5mm |
Typical Gate Charge @ Vgs | 29 nC @ 10 V |
Number of Elements per Chip | 1 |
Width | 7.3mm |
Transistor Material | Si |
Height | 1.5mm |