N-Channel MOSFET, 53 A, 650 V, 3-Pin TO-247 Infineon IPW60R070C6FKSA1
- RS Stock No.:
- 911-5025
- Mfr. Part No.:
- IPW60R070C6FKSA1
- Manufacturer:
- Infineon
This image is representative of the product range
View all MOSFETs
On back order for despatch 08/08/2022, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tube of 30)
$21.452
(exc. GST)
$24.67
(inc. GST)
units | Per unit | Per Tube* |
30 - 30 | $21.452 | $643.56 |
60 - 90 | $20.926 | $627.78 |
120 + | $20.593 | $617.79 |
*price indicative |
- RS Stock No.:
- 911-5025
- Mfr. Part No.:
- IPW60R070C6FKSA1
- Manufacturer:
- Infineon
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon CoolMOS™C6/C7 Power MOSFET
Specifications
Attribute | Value |
Channel Type | N |
Maximum Continuous Drain Current | 53 A |
Maximum Drain Source Voltage | 650 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 70 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 391 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 5.21mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 170 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Length | 16.13mm |
Minimum Operating Temperature | -55 °C |
Series | CoolMOS C6 |
Height | 21.1mm |