- RS Stock No.:
- 193-9552
- Mfr. Part No.:
- TLE493D-A2B6
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9552
- Mfr. Part No.:
- TLE493D-A2B6
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
3D magnetic flux density sensing of ±160mT
Programmable flux resolution down to 65μT (typ.)
X-Y angular measurement mode
Power down mode with 7nA (typ) power consumption
12bit data resolution for each measurement direction plus 10bit temperature sensor
Variable update frequencies and power modes (configurable during operation)
Temperature range Tj=-40 °C…125°C, supply voltage range = 2.8V…3.5V
Triggering by external μC possible via I2C protocol
Interrupt signal to indicate a valid measurement to the microcontroller
Benefits:
Component reduction due to 3D magnetic measurement principle
Wide application range addressable due to high flexibility
Platform adaptability due to device configurability
Disturbance of smaller stray fields are neglectable compared to the high magnetic flux measurement range
Target Applications:
Gear stick position
Control elements in the top column module and multi function steering wheel
Multi function knobs
Pedal/valve position sensing
Programmable flux resolution down to 65μT (typ.)
X-Y angular measurement mode
Power down mode with 7nA (typ) power consumption
12bit data resolution for each measurement direction plus 10bit temperature sensor
Variable update frequencies and power modes (configurable during operation)
Temperature range Tj=-40 °C…125°C, supply voltage range = 2.8V…3.5V
Triggering by external μC possible via I2C protocol
Interrupt signal to indicate a valid measurement to the microcontroller
Benefits:
Component reduction due to 3D magnetic measurement principle
Wide application range addressable due to high flexibility
Platform adaptability due to device configurability
Disturbance of smaller stray fields are neglectable compared to the high magnetic flux measurement range
Target Applications:
Gear stick position
Control elements in the top column module and multi function steering wheel
Multi function knobs
Pedal/valve position sensing
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 3.5 V |
Minimum Operating Supply Voltage | 2.8 V |
Package Type | PG-TSOP |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |