TLE493D-A2B6 Infineon, Hall Effect Sensors, 6-Pin PG-TSOP
- RS Stock No.:
- 193-9553
- Mfr. Part No.:
- TLE493D-A2B6
- Manufacturer:
- Infineon
- COO (Country of Origin):
- MY
units | Per unit | Per Pack* |
5 - 45 | $2.228 | $11.14 |
50 - 95 | $1.996 | $9.98 |
100 - 245 | $1.708 | $8.54 |
250 + | $1.684 | $8.42 |
*price indicative |
Attribute | Value |
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 3.5 V |
Minimum Operating Supply Voltage | 2.8 V |
Package Type | PG-TSOP |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |