ABB Enclosure for Use with MS116, MS132, 195mm Length
- RS Stock No.:
- 231-8934
- Mfr. Part No.:
- 1SAM201911R1011 IB132-Y
- Brand:
- ABB
Subtotal (1 unit)**
$78.05
(exc. GST)
$89.76
(inc. GST)
8 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $78.05 |
**price indicative
Related links
- ABB Under Voltage Release for Use with MO132 MS116 MS165 24 V
- ABB Under Voltage Release for Use with MO132 MS116 MS165 415 → 480 V
- ABB Shunt trip for Use with MO132 MS116 MS165 350 → 415 V
- ABB Terminal Block for Use with MO132 MS116 MS165 3-Phase, 250 V
- ABB Shaft for Use with MO325 MS132 36.3mm Length 400Vac
- ABB Under Voltage Release for Use with MO132 MS116 MS165 3-Phase, 240 V
- ABB Driver Board for Use with MO325 MS132 31.2mm Length 400Vac
- ABB Power Cable for Use with MO132 MS132 3-Phase, 690 V