Microchip ADM00534 Fan Controller Daughter Board DC Daughter Board for MTD6501G

  • RS Stock No. 146-3380
  • Mfr. Part No. ADM00534
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MTD6501G Daughter Board is a small board with the minimum components that are necessary to operate with the MTD6501G device but it is designed to be used with the ADM00532 motherboard provided by the ADM00575 kit.

3-Phase BLDC Sensorless Fan connector
The MTD6501G pin access connector
ADM00532 (see ADM00575 Kit) compatible

Specifications
Attribute Value
Kit Name Fan Controller Daughter Board
Kit Classification Daughter Board
For Use With ADM00532 Motherboard, MTD6501D Pin Connector
Motor Type DC
Featured Device MTD6501G
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 39.80
(exc. GST)
$ 45.77
(inc. GST)
units
Per unit
1 +
$39.80
Related Products
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor ...
Description:
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor driver expansion board based on the STSPIN250 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life. ...
The STEVAL-IPM08B compact motor drive power board is ...
Description:
The STEVAL-IPM08B compact motor drive power board is based on SLLIMM™ (small low-loss intelligent molded module) 2nd series module ( STGIB8CH60TS-L). It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such ...
The LV8402GP is a 2ch forward/reverse motor driver ...
Description:
The LV8402GP is a 2ch forward/reverse motor driver IC using D-MOS FET for its output stage. As MOS circuit is used, it supports the PWM input. It also provides protection functions such as heat protection circuit and reduced voltage detection ...
The LV8713T is a microstepping motor driver IC ...
Description:
The LV8713T is a microstepping motor driver IC with built-in translator for easy operation. It supports full-step, half-step, 1/16-step, and 1/32-step resolution. The LV8713T is optimal for driving stepping motor of scanner and small printer. Single-channel PWM constant-current control stepping ...