onsemi Motor Driver IC Evaluation Board for LV8402GP-H, LV8402GP-TE-L-H for 2-Channel Forward/Reverse Motor Drive
- RS Stock No.:
- 161-0672
- Mfr. Part No.:
- LV8402GPEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0672
- Mfr. Part No.:
- LV8402GPEVB
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
The LV8402GP is a 2ch forward/reverse motor driver IC using D-MOS FET for its output stage. As MOS circuit is used, it supports the PWM input. It also provides protection functions such as heat protection circuit and reduced voltage detection and is optimal for the motors that need high-current.
2ch forward/reverse motor driver
Built-in low voltage reset and thermal shutdown circuit
Low power consumption
4 mode function forward/reverse, brake and standby
Low-ON resistance 0.75(Ohm)
Built-in charge pump
Built-in EXTRA mode for PWM port reduction when a motor drives by two phase excitation
Built-in low voltage reset and thermal shutdown circuit
Low power consumption
4 mode function forward/reverse, brake and standby
Low-ON resistance 0.75(Ohm)
Built-in charge pump
Built-in EXTRA mode for PWM port reduction when a motor drives by two phase excitation
Specifications
Attribute | Value |
---|---|
For Use With | 2-Channel Forward/Reverse Motor Drive |
Kit Classification | Evaluation Board |
Featured Device | LV8402GP-H, LV8402GP-TE-L-H |
Kit Name | Motor Driver IC Evaluation Board |