ON Semiconductor LV8713TGEVB Microstepping Motor Driver IC Evaluation Board Stepper Evaluation Board for LV8713T-TLM-H

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LV8713T is a microstepping motor driver IC with built-in translator for easy operation. It supports full-step, half-step, 1/16-step, and 1/32-step resolution. The LV8713T is optimal for driving stepping motor of scanner and small printer.

Single-channel PWM constant-current control stepping motor driver incorporated
Microstepping is configurable to the following modes: Full-step, half-step, 1/16-step, or 1/32-step
CLK-IN input facilitates the control of microstepping
Thermal shutdown circuit and low voltage detecting circuit incorporated

Specifications
Attribute Value
Kit Name Microstepping Motor Driver IC Evaluation Board
Kit Classification Evaluation Board
For Use With Microstepping Motor Drive, Scanner, Small Printer
Motor Type Stepper
Featured Device LV8713T-TLM-H
On back order for despatch 13/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 92.10
(exc. GST)
$ 105.92
(inc. GST)
units
Per unit
1 +
$92.10
Related Products
Modular box assemblies with 1 row and small ...
Description:
Modular box assemblies with 1 row and small dimensions for individual and collective housing.Manufactured in RAL 9003 white, with self-extinguishing insulating material.Flame and abnormal heat tested, compliant with ERP regulations.
RS485 3 click uses SN65HVD31DR from Texas Instruments, ...
Description:
RS485 3 click uses SN65HVD31DR from Texas Instruments, a tri-state differential line driver and differential input line receiver. The click is intended to be used as UART to RS422/RS485 communication interface. It is suited for transmitting smaller blocks of data ...
The EVALLED-ICL8002G-B3 is demo board for dimmable 20 ...
Description:
The EVALLED-ICL8002G-B3 is demo board for dimmable 20 W LED PAR38 in isolated flyback topology. It is designed for high efficiency, high-power factor, low THD and isolation. The primary side control with the integrated PFC and phase-cut dimming control makes ...
The CAT4201 is a high efficiency step-down converter ...
Description:
The CAT4201 is a high efficiency step-down converter optimized to drive high current LEDs. A patented switching control algorithm allows highly efficient and accurate LED current regulation. A single RSET resistor sets the full scale LED string current up to ...