ON Semiconductor LV8727GEVB Microstepping Motor Driver IC Evaluation Board Stepper Evaluation Board for LV8727-E

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LV8727 is a micro-stepping stepper motor driver for bipolar stepper motors controlled by PWM. This LV8727 supports eight micro stepping resolutions of Half, 1/8, 1/16, 1/32, 1/64, 1/128, 1/10 and 1/20, which is driven simply by step input.

Specifications
Attribute Value
Kit Name Microstepping Motor Driver IC Evaluation Board
Kit Classification Evaluation Board
For Use With Microstepping Motor Drive
Motor Type Stepper
Featured Device LV8727-E
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 131.60
(exc. GST)
$ 151.34
(inc. GST)
units
Per unit
1 +
$131.60
Related Products
The STEVAL-IPM08B compact motor drive power board is ...
Description:
The STEVAL-IPM08B compact motor drive power board is based on SLLIMM™ (small low-loss intelligent molded module) 2nd series module ( STGIB8CH60TS-L). It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such ...
Description:
The H-Bridge Kit 2GO is a ready to use evaluation kit. It is fully populated with all electronic components equipped with the H-Bridge IFX9201 combined with XMC 1100 Micro controller based on ARM® Cortex®-M0 CPU. Realize your own DC motor ...
LV8860V is a driver IC used for single-phase ...
Description:
LV8860V is a driver IC used for single-phase fan motor. High-efficiency and low-noise are realized by reducing reactive power using Silent PWM. The operating range of LV8860V is wide. LV8860V also corresponds to 24V. Therefore, it is optimal for office ...
The LB1843V is a low-saturation bidirectional motor driver ...
Description:
The LB1843V is a low-saturation bidirectional motor driver with output current limitation and detection functions. This design is ideal for controlling the loading motor in a video camera. Output current limiter and detector built in.Low-saturation voltage bidirectional bridge circuit built ...