ON Semiconductor LV8860VGEVB Driver IC Evaluation Board Brushed DC Evaluation Board for LV8860V-TLM-H

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LV8860V is a driver IC used for single-phase fan motor. High-efficiency and low-noise are realized by reducing reactive power using Silent PWM. The operating range of LV8860V is wide. LV8860V also corresponds to 24V. Therefore, it is optimal for office automation equipment and factory automation equipment.

Specifications
Attribute Value
Kit Name Driver IC Evaluation Board
Kit Classification Evaluation Board
For Use With Factory Automation Equipment, Office Automation Equipment, Single Phase Fan Motor Drive
Motor Type Brushed DC
Featured Device LV8860V-TLM-H
Discontinued product
Related Products
High-performance aluminium die cast housing/epoxy grey. Cover with ...
Description:
High-performance aluminium die cast housing/epoxy grey. Cover with built-‑in rubber seal and rust-proof mounting bolts. Fixing centres and cover mounting bolts are located on the outside of the seal - protection level IP66Each housing with internal tie positions for attaching ...
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (Mega. Ohms). Single pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.Industry standard dimensions with medium delay for most applications.Typically used on control ...
The STEVAL-ILL080V1 provides a 200 mA, ripple-free output ...
Description:
The STEVAL-ILL080V1 provides a 200 mA, ripple-free output current to supply a single LED string between 75 and 93 V. The form factor and specific component selection render this board suitable for rounded enclosures, as replacements for fluorescent lamp tubes ...
The NCV7718 is a Hex Half-Bridge Driver with ...
Description:
The NCV7718 is a Hex Half-Bridge Driver with protection features designed specifically for automotive and industrial motion control applications. The NCV7718 has independent controls and diagnostics. The device can be operated in forward, reverse, brake, and high impedance states. The ...