ON Semiconductor LB1843VGEVB Bidirectional Motor Driver Evaluation Board Stepper Evaluation Board for LB1843V-TLM-E

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LB1843V is a low-saturation bidirectional motor driver with output current limitation and detection functions. This design is ideal for controlling the loading motor in a video camera.

Output current limiter and detector built in.
Low-saturation voltage bidirectional bridge circuit built in: VOsat = 0.40 V typ. at 400 mA.
Practically no current drain (0.1 μA or less) in standby mode .
Input-linked reference voltage built in . Thermal shutdown circuit built in.
Requires little space, since few external components are needed and the IC is contained in a small SSOP-20 package.

Specifications
Attribute Value
Kit Name Bidirectional Motor Driver Evaluation Board
Kit Classification Evaluation Board
For Use With Bidirectional Motor Drive, Loading Motor Controll, Video Camera
Motor Type Stepper
Featured Device LB1843V-TLM-E
On back order for despatch 23/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 184.20
(exc. GST)
$ 211.83
(inc. GST)
units
Per unit
1 +
$184.20
Related Products
Modular box assemblies with 1 row and small ...
Description:
Modular box assemblies with 1 row and small dimensions for individual and collective housing.Manufactured in RAL 9003 white, with self-extinguishing insulating material.Flame and abnormal heat tested, compliant with ERP regulations.
Internal modular enclosures with 1 to 3 rows, ...
Description:
Internal modular enclosures with 1 to 3 rows, designed for housing distribution boards in residential and tertiary buildings.Manufactured in a RAL 9016 colour self-extinguishing insulating material.Enclosures compatible with Distri'clic XE splitters for installing Duoline plug-in equipment. Fire and extreme ...
Acti9 Isobar A and B type Distribution Board ...
Description:
Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications. Single phase distribution boards with 125A rating. Standard distribution boards up to 24 ways. Terminal block for feeding up to ...
Acti9 Isobar A and B type Distribution Board ...
Description:
Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications. Single phase distribution boards with 125A rating. Standard distribution boards up to 24 ways. Terminal block for feeding up to ...