ON Semiconductor LB1939TGEVB EVABOARD Stepper Evaluation Board for LB1939T-MPB-E, LB1939T-TLM-E

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LB1939T is a constant voltage driver for single stepping motor. It is optimal for motor drive in portable system products. (Battery drive available )

Low voltage drive
Dual power supply operation Vs=1.6V to 7.5V VDD=1.9V to 6.5V
Single power supply operation Vs=VDD=1.9V to 7.5V
Low saturation voltage Vosat=0.3V at Io=200mA
Supports constant voltage and constant current drive
Built-in reference voltage circuit
Small and thin package TSSOP20
Current consumption 0 uA by standby mode

Specifications
Attribute Value
Kit Name EVABOARD
Kit Classification Evaluation Board
For Use With Single Stepping Motor Drive
Motor Type Stepper
Featured Device LB1939T-MPB-E, LB1939T-TLM-E
On back order for despatch 07/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 223.70
(exc. GST)
$ 257.26
(inc. GST)
units
Per unit
1 +
$223.70
Related Products
The STEVAL-ESC001V1 is an electronic speed controller (ESC) ...
Description:
The STEVAL-ESC001V1 is an electronic speed controller (ESC) board for a three-phase Brushless motor (BLDC/PMSM). It demonstrates a sensorless FOC algorithm with speed regulation and active braking. The board is designed to provide fast and efficient propulsion for remote control ...
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC ...
Description:
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC (BLDC) motor driver expansion board based on the STSPIN230 triple half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in ...
The X-NUCLEO-IHM12A1 is a dual low-voltage brushed DC ...
Description:
The X-NUCLEO-IHM12A1 is a dual low-voltage brushed DC motor driver expansion board based on the STSPIN240 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery ...
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor ...
Description:
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor driver expansion board based on the STSPIN250 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life. ...