- RS Stock No.:
- 164-6943
- Mfr. Part No.:
- STEVAL-IPMNG8Q
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$149.81
(exc. GST)
$172.28
(inc. GST)
Units | Per unit |
1 - 4 | $149.81 |
5 + | $145.30 |
- RS Stock No.:
- 164-6943
- Mfr. Part No.:
- STEVAL-IPMNG8Q
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-IPMnG8Q is a compact motor drive power board based on SLLIMM™-nano (small low-loss intelligent molded module) 2nd series product (STGIPQ8C60T-HZ) . It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency.
Single- or three-shunt resistors for current sensing (with sensing network)
Three options for current sensing: dedicated external op-amps, internal SLLIMM-nano op-amp (single) or via MCU
Overcurrent hardware protection
IPM temperature monitoring and protection
Hall sensor or encoder input
IGBT intelligent power module
Three options for current sensing: dedicated external op-amps, internal SLLIMM-nano op-amp (single) or via MCU
Overcurrent hardware protection
IPM temperature monitoring and protection
Hall sensor or encoder input
IGBT intelligent power module
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | ST Control Board Based on STM32 |
Kit Classification | Evaluation Board |
Featured Device | STEVAL-IPMNG8Q |
Kit Name | Motor Control Power Board |