Renesas YRMCKITRL78G14 Motor Control Demonstration Kit BLDC Starter Kit for RL78

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

RL78/G14 Motor Control Demonstration kit

This platform drives a 3-phase Permanent Magnet Synchronous Motor (BLDC motor) by using an advanced sensor-less Field Oriented Control algorithm. The phase current measurement is done via three shunts which offer a very low-cost solution avoiding expensive current sensors. The main focus applications for this type of algorithm are compressors, air conditioning, fans, and so on. The platform allows for easy custom application development by including a small motor and a user-friendly PC graphical user interface.

Powered from the USB interface or via an external power supply
An external power driver stage can be added to control higher power motors

Supplied with

BLDC motor, USB cable, Documentation on CD.

RL78 Family Microcontrollers, Renesas Electronics

Specifications
Attribute Value
Kit Name Motor Control Demonstration Kit
Kit Classification Starter Kit
For Use With RL78
Motor Type BLDC
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 386.92
(exc. GST)
$ 444.96
(inc. GST)
units
Per unit
1 +
$386.92
Related Products
This board is an easy-to-use mechatronics development and ...
Description:
This board is an easy-to-use mechatronics development and demonstration platform. Mechatronics refers to implementing intelligent control in a mechanical system. The kit takes a hands-on approach to learning about mechatronics. Jumper wires are provided which allow the developer to experiment ...
The PICDEM MC LV Development Board provides a ...
Description:
The PICDEM MC LV Development Board provides a cost-effective method of evaluating and developing sensored or sensorless brushless DC (BLDC) motor control applications. The board supports Microchip's 28-pin, PIC18F microcontrollers and dsPIC30F Digital Signal Controllers. It is capable of controlling ...
The Motor Control Starter Kit with mTouch Sensing ...
Description:
The Motor Control Starter Kit with mTouch Sensing is a complete hardware and software tool suite for evaluating Microchip’s ultra-low cost Motor Control Family dsPIC DSCs. It contains a single board with a BLDC motor, capacitive-touch sliders and a built-in ...
The FM0-100L-S6E1B8 MCU Starter Kit enables rapid prototype ...
Description:
The FM0-100L-S6E1B8 MCU Starter Kit enables rapid prototype development, based on the Cypress FM0+ S6E1B-Series, a low-power 32-bit ARM Cortex-M0+ flexible Microcontroller. On-board interfaces include USB host and device, micro-SD Card, accelerometer, stereo codec, potentiometer and an RGB colour LED.The ...